Everlight 11-21/GHC-YT1U2/2T technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 518nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-21/GHC-YT1U2/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.