Everlight 11-21USOC/S400-A4/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 73mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-21USOC/S400-A4/TR8 to view detailed technical specifications.
No datasheet is available for this part.