Everlight 11-22/R8G6C-A30/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red, Yellow |
| Height | 1.6mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 0.45mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 126mcd |
| Mount | Surface Mount |
| Viewing Angle | 60° |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 11-22/R8G6C-A30/2T to view detailed technical specifications.
No datasheet is available for this part.