Everlight 11-22SURSYGC/S530-A2/TR8 technical specifications.
| Color | Green, Red, Yellow |
| Depth | 2.5mm |
| Forward Current | 20mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-22SURSYGC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
