Everlight 11-22VRVGCS10TR8 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 2.5mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 11-22VRVGCS10TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.