Everlight 1100SURD/S530-A3 technical specifications.
| Depth | 23mm |
| Forward Current | 25mA |
| Length | 23mm |
| Luminous Intensity | 48mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1100SURD/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.