Everlight 12-215SURC/S530-A2/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 38mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 624nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-215SURC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.