Everlight 12-21C/T1D-AS1T2/2C technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21C/T1D-AS1T2/2C to view detailed technical specifications.
No datasheet is available for this part.