Everlight 12-21SDRC/S530-A3/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Luminous Intensity | 48mcd |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21SDRC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.