This Everlight LED features a diffused, colorless, rectangular lens with a luminous intensity of 68mcd and a forward current of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is RoHS compliant and available in a package quantity of 2000, packaged in tape and reel. It has a viewing angle of 120° and measures 3mm in length, 2mm in width, and 1mm in height.
Everlight 12-21SURC/S530-A3/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 68mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21SURC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.