Everlight 12-21SURC/S530-A6/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Luminous Intensity | 139mcd |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21SURC/S530-A6/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
