Everlight 12-21SYGC/S530-E1/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21SYGC/S530-E1/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.