
Single Color LED emitter, purplish blue, water clear, featuring a 2mm SMD package. This component operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 22mcd. Designed for surface mounting, it boasts a wide 120° viewing angle and a diffused, colorless lens. Operating temperature range is -40°C to 85°C, with a power dissipation of 140mW. This RoHS compliant product is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
