
This Everlight LED is a single-element, surface-mount device with a diffused, colorless, circular lens. It operates at a forward current of 20mA and emits a luminous intensity of 103mcd. The LED is packaged in a RoHS compliant, SMD package with a 3-pin configuration. It is available on tape and reel for surface mount applications. The LED is not radiation hardened and is suitable for use in a variety of optoelectronic applications.
Everlight 12-21USRC/S530-A6/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 103mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-21USRC/S530-A6/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.