Everlight 12-22UYOSYGCS530-A2TR8 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Green, Orange |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-22UYOSYGCS530-A2TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.