Everlight 12-23C/S2GHBHC-A01/2C technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 12-23C/S2GHBHC-A01/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.