Everlight 1224SYGC/S530-E2 technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 25mA |
| Length | 3.8mm |
| Lens Size | 3mm |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1224SYGC/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.