
Uni-color blue standard LED emitter featuring a 428 nm peak wavelength and 200 mcd intensity. This through-hole component is housed in a T-1 package with a 3 mm radial dimension and 2.54 mm pin pitch. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 4.5 V, within an operating temperature range of -40 °C to 85 °C. The LED utilizes GaN material and has a colorless, non-diffused circular lens with a 20° viewing angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 1224UBC/C430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Radial Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 5.2 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 200mcd |
| LED Material | GaN |
| Peak Wavelength | 428nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.5V |
| Maximum Power Dissipation | 140mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 1224UBC/C430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.