Everlight 1224UYC/S530-A2 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Through Hole |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1224UYC/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.