Everlight 1254-10SYGT/S530-E2 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Colorless, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 320mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1254-10SYGT/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.