This Everlight LED features a yellow diffused lens with a luminous intensity of 200mcd and a viewing angle of 30°. It is available in a radial package with a height of 5.2mm and is suitable for through hole mounting. The LED is RoHS compliant and packaged in bulk quantities of 1000.
Everlight 1254-10UYD/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1254-10UYD/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.