Everlight 1259-7HGW technical specifications.
| Package/Case | T |
| Color | Green, Red |
| Depth | 3.8mm |
| Length | 3.8mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1259-7HGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.