
Bi-color standard LED emitter featuring a 3-pin T-1 package with a 3 mm radial lead shape and 2 mm pin pitch for through-hole mounting. Emits Super Red (650nm) and Super Yellow Green (575nm) light with intensities of 32mcd and 50mcd respectively. Operates with a maximum forward current of 25mA and a maximum forward voltage of 2.4V. Constructed with AlGaInP LED material, it offers a colorless diffused lens appearance and a 50° viewing angle. Rated for operation between -40°C and 85°C.
Everlight 1259-7SDRSYGW/S530-A3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Radial Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red/Yellow Green |
| Intensity | 32mcd|50mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 650/575nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 1259-7SDRSYGW/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.