Everlight 1259-7SURSYGC/S530-A2 technical specifications.
| Package/Case | 100 |
| Color | Green, Red |
| Lens Style | Circular |
| Wavelength | 573nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 1259-7SURSYGC/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
