
Bi-color standard LED emitter featuring through-hole mounting in a T-1 package. This 3-pin component offers red and yellow-green light with peak wavelengths of 632nm and 575nm respectively. It operates with a maximum forward current of 25mA and a maximum forward voltage of 2.4V, delivering intensities of 80mcd (red) and 32mcd (yellow-green). The colorless diffused lens has a 60° viewing angle and a circular shape, with the component rated for operation between -40°C and 85°C.
Everlight 1259-7SURSYGW/S530-A3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Radial Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red/Yellow Green |
| Intensity | 80mcd|32mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632/575nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4.4mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 1259-7SURSYGW/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.