Everlight 1363-2SURC/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 13.8mm |
| Lens Color | Colorless |
| Lens Size | 10mm |
| Lens Transparency | Clear |
| Luminous Intensity | 1820mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 6° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 1363-2SURC/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.