Everlight 1363-2UYC/S530-A2 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 13.8mm |
| Lens Color | Colorless |
| Lens Size | 10mm |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1370mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 6° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 1363-2UYC/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.