Surface mount, single-element standard LED emitter in a 1206 package. Features brilliant green illumination with a clear, diffused lens style. Operates with a 20mA forward current and 5V reverse voltage, offering a luminous intensity of 225mcd and a wide 130° viewing angle. Operating temperature range is -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Everlight 15-21/GHC-YR1S1/2T technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 225mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-21/GHC-YR1S1/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.