Everlight 15-21SURC/S530-A2/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-21SURC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.