Everlight 15-21UYC/S530-A3/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 57mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 15-21UYC/S530-A3/TR8 to view detailed technical specifications.
No datasheet is available for this part.