
Everlight 16-213/G6C-BN2P2B/3T/AM technical specifications.
| Package/Case | 0402 |
| Color | Green, Yellow |
| Height | 0.45mm |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 16-213/G6C-BN2P2B/3T/AM to view detailed technical specifications.
No datasheet is available for this part.