
Brilliant yellow-green single-color LED emitter, surface mount, 0402 package. Features a 1mm length, 0.5mm width, and 0.45mm height with a 0.5mm depth. Delivers 35mcd luminous intensity at a 120° viewing angle with 25mA forward current. Operates from -40°C to 85°C with 5V reverse voltage and 60mW power dissipation. Water clear, diffused, flat rectangular lens. RoHS compliant.
Everlight 16-213SYGC/S530-E3/TR8 technical specifications.
| Package/Case | 0402 |
| Color | Green, Yellow |
| Depth | 0.5mm |
| Forward Current | 25mA |
| Height | 0.45mm |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Size | 0.5mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 16-213SYGC/S530-E3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.