Brilliant yellow, single-color LED emitter featuring a 1mm rectangular, diffused, colorless lens. This surface mount component operates with a 25mA forward current and a 5V reverse voltage, delivering 89mcd luminous intensity with a 120° viewing angle. Housed in a 0402 package (0.5mm depth, 0.45mm height, 1mm length, 0.5mm width), it is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C with a 60mW power dissipation.
Everlight 16-213UYC/S530-A6/TR8 technical specifications.
| Package/Case | 0402 |
| Color | Yellow |
| Depth | 0.5mm |
| Forward Current | 25mA |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 89mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 16-213UYC/S530-A6/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.