Everlight's 16-216/S3W-AM1N2BY/3T is a surface mount LED with a luminous intensity of 32mcd and a viewing angle of 130°. It is available in a 0402 package and is packaged in tape and reel quantities of 3000. The LED is not radiation hardened and is compliant with RoHS regulations. It has a height of 0.35mm, length of 1mm, and width of 0.5mm. The LED's lens is diffused and colorless, with a rectangular style and white color.
Everlight 16-216/S3W-AM1N2BY/3T technical specifications.
| Package/Case | 0402 |
| Color | Orange |
| Height | 0.35mm |
| Length | 1mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 32mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 16-216/S3W-AM1N2BY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.