Everlight 16-216/Y5C-BL2N1BY/3T technical specifications.
| Package/Case | 0402 |
| Color | Yellow |
| Height | 0.35mm |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 16-216/Y5C-BL2N1BY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.