Everlight 17-21/R6C-AP1Q2L/3T technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 573nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21/R6C-AP1Q2L/3T to view detailed technical specifications.
No datasheet is available for this part.