Everlight 17-21/R7C-AN2Q1B/3T technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21/R7C-AN2Q1B/3T to view detailed technical specifications.
No datasheet is available for this part.