Everlight 17-215/BHC-AN1P2/3T technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Depth | 1.25mm |
| Forward Current | 25mA |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-215/BHC-AN1P2/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.