Everlight 17-215SURC/S530-A2/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-215SURC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.