Everlight 17-21G6C-FP1Q1B3T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21G6C-FP1Q1B3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
