Everlight 17-21SYGC-S530-E2 technical specifications.
| Color | Green, Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21SYGC-S530-E2 to view detailed technical specifications.
No datasheet is available for this part.