Everlight 17-21USRC/S530-A6/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 25mA |
| Length | 2mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 58mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21USRC/S530-A6/TR8 to view detailed technical specifications.
No datasheet is available for this part.