Everlight 18-038/RSGHBHC1-S03/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Square, Clear |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 18-038/RSGHBHC1-S03/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.