Everlight 19-117/T1D-AP2Q2QY/3T technical specifications.
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Length | 1.6mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 19-117/T1D-AP2Q2QY/3T to view detailed technical specifications.
No datasheet is available for this part.