Everlight 19-213/B1C-AM1N2/3T technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213/B1C-AM1N2/3T to view detailed technical specifications.
No datasheet is available for this part.