The Everlight 19-213/BHC-AP1Q2/3T is a surface mount LED emitter with a package quantity of 3000 units per reel. It has a forward current rating of 20mA and is packaged in tape and reel format. The LED emitter measures 0.6mm in height, 1.6mm in length, and 0.8mm in width. It is RoHS compliant and suitable for use in optoelectronic and display applications.
Everlight 19-213/BHC-AP1Q2/3T technical specifications.
| Package/Case | 1608 |
| Forward Current | 20mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213/BHC-AP1Q2/3T to view detailed technical specifications.
No datasheet is available for this part.