Everlight 19-213/Y2C-CN1P2/3T technical specifications.
| Depth | 0.8mm |
| Forward Current | 25mA |
| Length | 1.6mm |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213/Y2C-CN1P2/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.