This Everlight LED is a 0603 package, yellow in color, with a luminous intensity of 180mcd and a viewing angle of 120°. It operates within a temperature range of -40°C to 85°C and is compliant with ROHS regulations. The LED is available in a tape and reel packaging format with 3000 units per package.
Everlight 19-213/Y2C-CQ2R2L/3T technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213/Y2C-CQ2R2L/3T to view detailed technical specifications.
No datasheet is available for this part.