Everlight 19-213SURC/S530-A2/TR8 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213SURC/S530-A2/TR8 to view detailed technical specifications.
No datasheet is available for this part.