Everlight 19-213SURC/S530-A3/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213SURC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
